3M 201E Beige Masking Tape 48mm x 50 m
- RS Stock No.:
- 285-3977
- Mfr. Part No.:
- 7100195888
- Manufacturer:
- 3M
Subtotal (1 box of 24 units)*
€114.41
(exc. VAT)
€140.72
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €114.41 | €4.767 |
*price indicative
- RS Stock No.:
- 285-3977
- Mfr. Part No.:
- 7100195888
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 48mm | |
| Length | 50m | |
| Model Number | 201E | |
| Thickness | 0.14 | |
| Colour | Beige | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 48mm | ||
Length 50m | ||
Model Number 201E | ||
Thickness 0.14 | ||
Colour Beige | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
3M Masking Tape, 48mm Width, 50m Length - 7100195888
This masking tape, crafted from crepe paper, is a versatile tool designed for professional use in various industries. With a width of 48mm and a length of 50m, this beige masking tape utilises a rubber adhesive that provides strong bonding while ensuring easy removal without residue. Engineered with precision, this product is an integral part of setup and maintenance tasks.
Features & Benefits
• Crepe paper material provides flexibility and ease of handling
• Rubber adhesive enables strong adhesion on multiple surfaces
• Ideal for clean and sharp paint lines in finishing jobs
• Beige colour blends well for a discreet finish
• 50m length ensures longevity for extensive projects
Applications
• Perfect for masking during painting and decorating
• Suitable for bundling and holding materials in mechanical setups
• Useful for securing wires and cables during electrical work
• Effective in assembly processes across the automation sector
• Effective for delineating areas in fabrication environments
How does the adhesive perform on different surfaces?
The rubber adhesive is designed to bond effectively with a variety of surfaces, ensuring a secure hold during tasks like painting and assembly. Its formulation allows for easy removal post-application without leaving behind residue, making it suitable for both temporary and longer-term uses.
What thickness is beneficial for specific tasks compared to others?
At 0.14mm thick, it strikes a balance that allows for easy application yet maintains adequate strength for demanding tasks. This thickness helps achieve sharp lines during painting while supporting various assembly applications without tearing easily.
Does the tape maintain its integrity when exposed to certain conditions?
This product is suitable for indoor and outdoor use under typical conditions. It handles slight moisture exposure without compromising adhesive performance, although excessive moisture during usage may affect its reliability in holding.
Is it compatible with other materials used in construction and electrical projects?
Yes, the tape is compatible with various construction materials, including wood, metal, and plastic, making it a versatile option for a range of assembly and repair tasks. It supports secure bonding for both permanent and temporary applications.
Related links
- 3M 201E Beige Masking Tape 48mm x 50 m
- 3M 201E Beige Masking Tape 36mm x 50 m
- 3M 201E Beige Masking Tape 18mm x 50 m
- 3M 201E Beige Masking Tape 24mm x 50 m
- 3M 201E Beige Masking Tape 100mm x 50 m
- 3M 501E Beige Masking Tape 48mm x 50 m
- 3M 301E Beige Masking Tape 48mm x 50 m
- 3M 1104 Beige Masking Tape 48mm x 50 m