3M 8901 Blue Masking Tape 2in x 65.83 m
- RS Stock No.:
- 285-5799
- Mfr. Part No.:
- 7000049599
- Manufacturer:
- 3M
Subtotal (1 unit)*
€100.18
(exc. VAT)
€123.22
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.18 |
*price indicative
- RS Stock No.:
- 285-5799
- Mfr. Part No.:
- 7000049599
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Polyester | |
| Adhesive Material | Silicone | |
| Width | 2in | |
| Length | 65.83m | |
| Model Number | 8901 | |
| Thickness | 20μm | |
| Colour | Blue | |
| Adhesion Strength | 2.8N/cm | |
| Maximum Operating Temperature | 204°C | |
| Standards/Approvals | ASTM D-3759, ASTM D-3330, ASTM D-3652 | |
| Tensile Strength | 192N/cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Polyester | ||
Adhesive Material Silicone | ||
Width 2in | ||
Length 65.83m | ||
Model Number 8901 | ||
Thickness 20μm | ||
Colour Blue | ||
Adhesion Strength 2.8N/cm | ||
Maximum Operating Temperature 204°C | ||
Standards/Approvals ASTM D-3759, ASTM D-3330, ASTM D-3652 | ||
Tensile Strength 192N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Masking Tape, 2 inches Width, 65.83m Length - 7000049599
This masking tape is designed with precision for various industrial applications. With a width of 50mm and a length of 65.83m, it combines a durable polyester backing with a silicone adhesive for effective bonding. The tape's vibrant blue colour not only enhances visibility but also ensures clean paint edges for professional results.
Features & Benefits
• Provides strong adhesion to multiple surfaces
• Utilises silicone adhesive for residue-free removal
• Designed for a variety of industrial and automation tasks
• Offers precise paint lines and reduces bleeding
• Durable construction withstands demanding environments
Applications
• Used for automotive painting and detailing
• Ideal for securing cables and wires in electrical work
• Suitable for masking surfaces in mechanical
• Perfect for labelling components in automation processes
How does the adhesive type impact performance in challenging environments?
The silicone adhesive provides superior resistance to solvents and temperature variations, ensuring the tape remains intact even in harsh conditions.
What makes the blue colour beneficial for specific tasks?
The blue colour enhances visibility, allowing for easy identification during application, which is particularly useful in complex projects involving multiple materials.
Can this tape be used for delicate surfaces without causing damage?
Yes, the silicone adhesive allows for clean removal without leaving residue, making it ideal for sensitive surfaces typically found in electronics and fine arts.
What is the thickness and why is it important?
At a thickness of 0.02mm, it offers excellent flexibility while maintaining strength, allowing it to conform to intricate shapes and curves without tearing.
In what scenarios would this tape be preferred over traditional paper masking tapes?
The polyester construction and silicone adhesive provide enhanced durability and reliability, making it a preferable choice for high-performance tasks where traditional tapes may fail.
Related links
- 3M 8905 Blue Masking Tape 2in x 65.83 m
- 3M 8902 Blue Masking Tape 2in x 65.83 m
- 3M 8901 Blue Masking Tape 1in x 65.83 m
- 3M 5421 700005 Clear Foam Tape 170 μm Thick
- 3M 2090 Blue Masking Tape 24mm x 50 m
- 3M 7100359835 Blue Masking Tape 18mm x 50 m
- 3M 6348 Blue Masking Tape 50.8mm x 10 m
- 3M 8991 Blue Masking Tape 50mm x 66 m