3M 202 Beige Masking Tape 18mm x 50m
- RS Stock No.:
- 286-0648
- Mfr. Part No.:
- 7100041928
- Manufacturer:
- 3M
Subtotal (1 box of 48 units)*
€372.22
(exc. VAT)
€457.83
(inc. VAT)
Temporarily out of stock
- Shipping from 03 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €372.22 | €7.755 |
*price indicative
- RS Stock No.:
- 286-0648
- Mfr. Part No.:
- 7100041928
- Manufacturer:
- 3M
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Backing Material | Crepe Paper | |
Adhesive Material | Natural Rubber | |
Width | 18mm | |
Length | 50m | |
Model Number | 202 | |
Colour | Beige | |
Select all | ||
---|---|---|
Brand 3M | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 18mm | ||
Length 50m | ||
Model Number 202 | ||
Colour Beige | ||
Related links
- 3M SCOTCH 202 Beige Masking Tape 18mm x 50m
- 3M SCOTCH 501E Beige Masking Tape 18mm x 50m
- 3M SCOTCH 101E Beige Masking Tape 18mm x 50m
- 3M 202 Beige Masking Tape 72mm x 50m
- 3M 202 Beige Masking Tape 24mm x 50m
- 3M 202 Beige Masking Tape 48mm x 50m
- 3M SCOTCH 202 Beige Masking Tape 72mm x 50m
- 3M SCOTCH 202 Beige Masking Tape 36mm x 50m