3M 244 Gold Masking Tape 24mm x 50 m
- RS Stock No.:
- 286-0653
- Mfr. Part No.:
- 7100046035
- Manufacturer:
- 3M
Subtotal (1 box of 36 units)*
€335.76
(exc. VAT)
€412.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €335.76 | €9.327 |
*price indicative
- RS Stock No.:
- 286-0653
- Mfr. Part No.:
- 7100046035
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | UV Resistant Paper | |
| Adhesive Material | Synthetic | |
| Width | 24mm | |
| Length | 50m | |
| Model Number | 244 | |
| Thickness | 85μm | |
| Colour | Gold | |
| Trade Name | Scotch Performance Masking Tape 244 | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material UV Resistant Paper | ||
Adhesive Material Synthetic | ||
Width 24mm | ||
Length 50m | ||
Model Number 244 | ||
Thickness 85μm | ||
Colour Gold | ||
Trade Name Scotch Performance Masking Tape 244 | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
3M Masking Tape, 24mm Width, 50m Length - 7100046035
This masking tape is designed for precise temporary adhesion tasks in industrial settings, providing a thin, paper-backed solution with acrylic adhesive for controlled removal. It is intended for use where a narrow, long roll is needed for neat edge definition and short-term surface protection under elevated temperatures.
Features & Benefits
• Acrylic adhesive formulation offers consistent tack and clean removal
• Paper backing provides conformability to complex contours
• Maximum operating temperature 100°C supports heat-exposed processes
• Length 50m supplies extended continuous runs for production tasks
• Width 24mm enables accurate masking on trim and narrow edges
• Thickness 0.085mm minimises build-up on delicate surfaces
• Paper backing provides conformability to complex contours
• Maximum operating temperature 100°C supports heat-exposed processes
• Length 50m supplies extended continuous runs for production tasks
• Width 24mm enables accurate masking on trim and narrow edges
• Thickness 0.085mm minimises build-up on delicate surfaces
**Applications**
• Suitable for masking trim and fine edges during paint operations
• Ideal for holding light components during assembly processes
• Used for temporary protection of delicate electronic surfaces
• Can be used for panel joint definition in automotive refinishing
• Used with heat-assisted processes requiring short-term adhesion
• Ideal for holding light components during assembly processes
• Used for temporary protection of delicate electronic surfaces
• Can be used for panel joint definition in automotive refinishing
• Used with heat-assisted processes requiring short-term adhesion
How does the tape behave when exposed to elevated workstation heat?
It tolerates temperatures up to 100°C without adhesive failure or significant backing distortion.
Is the tape appropriate for delicate substrates prone to residue?
Its thin 0.085mm construction and acrylic adhesive reduce surface stress and limit residual deposit on sensitive materials.
How suited is the roll length for continuous manufacturing runs?
A 50m roll reduces the frequency of replacements in repetitive operations, supporting longer uninterrupted use.
Can the tape conform to irregular profiles and curved components?
The paper backing allows good conformity to contours, aiding accurate masking on non-flat geometries.
What handling advantages does the narrow width provide on precision tasks?
The 24mm width offers controlled application for narrow trim and detailed edge work without excessive overlap.
Related links
- 3M 244 Gold Masking Tape 24mm x 50 m
- 3M 244 Gold Masking Tape 48mm x 50 m
- 3M 244 Gold Masking Tape 244 36mm x 50 m
- 3M 244 Gold Masking Tape 18mm x 50 m
- KIP 238-24 Gold Masking Tape 24mm x 50 m
- 3M 244 Beige Masking Tape 24mm x 50 m
- 3M 2814 Green Masking Tape 24mm x 50 m
- 3M 2090 Blue Masking Tape 24mm x 50 m