Login / Register to access your benefits
Recently searched

    3M White Masking Tape 18mm x 50mm

    Subtotal (1 unit)*

    €1.48

    (exc. VAT)

    €1.82

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 139 unit(s) shipping from 18 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€1.48

    *price indicative

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    Each

    €2.72

    (exc. VAT)

    €3.35

    (inc. VAT)

    RS Stock No.:
    287-6421
    Distrelec Article No.:
    302-14-488
    Mfr. Part No.:
    1011850
    Manufacturer:
    3M
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    3M

    Backing Material

    Paper

    Adhesive Material

    Rubber

    Width

    18mm

    Length

    50mm

    Colour

    White

    Related links