3M SCOTCH 850 Silver Masking Tape 25mm x 66 m
- RS Stock No.:
- 787-3221
- Mfr. Part No.:
- 850 25mm x 66M silver
- Manufacturer:
- 3M
Image representative of range
Get a bulk buy discount
Add 6 more to save €15.84
View bulk pricing optionsSubtotal (1 unit)*
€66.04
(exc. VAT)
€81.23
(inc. VAT)
Limited stock
- 38 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €66.04 | - |
| 6 - 14 | €63.40 | €15.84 |
| 15 + | €61.35 | €70.35 |
*price indicative
- RS Stock No.:
- 787-3221
- Mfr. Part No.:
- 850 25mm x 66M silver
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Polyester | |
| Adhesive Material | Acrylic | |
| Width | 25mm | |
| Length | 66m | |
| Model Number | SCOTCH 850 | |
| Thickness | 50μm | |
| Trade Name | Polyester Film Tape 850 | |
| Colour | Silver | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Tensile Strength | 28lb/in | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Polyester | ||
Adhesive Material Acrylic | ||
Width 25mm | ||
Length 66m | ||
Model Number SCOTCH 850 | ||
Thickness 50μm | ||
Trade Name Polyester Film Tape 850 | ||
Colour Silver | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Tensile Strength 28lb/in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
3M Silver Masking Tape, 25mm (W) x 66m (L) - 850 Series - 850 25mm x 66M silver
Use this Scotch 850 series silver masking tape from 3M to achieve a strong hold for decorative striping, die-cutting and similar splicing and web processing applications. The thin, abrasion-resistant polyester backing offers increased strength to resist tearing, and the transparent acrylic adhesive maintains its hold for extended periods of time. This tape also resists chemicals and solvents and continues to perform well in high-temperature environments, so you can rely on it in a range of processing and industrial applications.
• Thin-calliper tensile strength, for smooth machinery processes with no interference• Polyester backing is abrasion-resistant and offers protection against rough handling• Withstands temperatures from -50°C up to a maximum of +150°C• Width of 25mm for versatile use
Applications
• Aerospace industry• Industrial processing• Shipping and marine industry
For splicing applications requiring quick stick and an aggressive, permanent hold, use our 3M™ Polyester Tape 850. Used in a variety of applications, including web processing, label protection, and marking. This tape is available in various Colours, as well as a transparent.
How should this tape be stored to ensure reliable performance?
• Defect flagging where reflective sensing is required
• Decorative striping and edging
• Meets a variety of specifications in the aerospace industry
• Splicing of film, including movie film
Store this polyester masking tape anywhere you can maintain normal conditions of +16°C to +21°C and 40 to 50% relative humidity. It should be stored in the original carton and used within 18 months of the date of manufacture for best performance.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
PET Tapes
Related links
- 3M SCOTCH 850 Silver Masking Tape 38mm x 66 m
- 3M 850 Silver Masking Tape 50mm x 66 m
- 3M 850 Red Masking Tape 25mm x 66 m
- Hi-Bond HB 850 Blue Masking Tape 25mm x 66 m
- 3M SCOTCH 9546 White Foam Tape 1.15 mm Thick
- 3M SCOTCH 4032 4032 White Foam Tape 800 μm Thick
- 3M SCOTCH 9536 Scotch-Mount White Foam Tape 1.1 mm Thick
- 3M 850 Red Masking Tape 50mm x 66 m