- RS Stock No.:
- 913-9520
- Mfr. Part No.:
- 04333-00017-02
- Manufacturer:
- Tesa
21 Within 1 working day(s) (IE stock)
86 Within 2 working day(s) (EU stock)
Added
Price Each
€4.74
(exc. VAT)
€5.83
(inc. VAT)
Units | Per unit |
1 - 5 | €4.74 |
6 - 14 | €4.53 |
15 + | €4.45 |
- RS Stock No.:
- 913-9520
- Mfr. Part No.:
- 04333-00017-02
- Manufacturer:
- Tesa
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Tesa Masking Tape
The Tesa 4333 pink masking tape is a reliable, precision product with balanced acrylic adhesive. It is perfectly suited for painting work on sensitive surfaces such as wall coverings, wallpaper and varnished surfaces. This tape is extremely gentle, yet sticks firmly and prevents paint tears without damaging the surface. This innovative masking tape comprises a tear-proof, extremely thin special backing which is coated with an acrylate adhesive compound and is particularly easy to use. This tape was developed especially for applications where maximum precision is vital. It is 0.08mm thick, 50mm wide and 50m long.
Note:
Do not leave the tape on sensitive surfaces for more than a week. Otherwise, the surface could get damaged when removing it.
Note:
Do not leave the tape on sensitive surfaces for more than a week. Otherwise, the surface could get damaged when removing it.
Features and Benefits
Flat paper is used as backing material
Tensile strength is 32N/cm
Elongation at break is 5%
Adhesion to steel is 0.5N/cm
Easy to apply and remove
Leaves no adhesive residue
Gives precise razor sharp edges
No paint bleed
Stretchable backing gives good adhesion
Tear by hand
Low tack
Tensile strength is 32N/cm
Elongation at break is 5%
Adhesion to steel is 0.5N/cm
Easy to apply and remove
Leaves no adhesive residue
Gives precise razor sharp edges
No paint bleed
Stretchable backing gives good adhesion
Tear by hand
Low tack
Applications
Applicable with water-based paints and lacquers and fits even for high-class spatula techniques
Designed for applications on sensitive and critical surfaces
Indoor paintwork
Designed for use on sensitive and critical surfaces
Wallpapers
Doors
Designed for applications on sensitive and critical surfaces
Indoor paintwork
Designed for use on sensitive and critical surfaces
Wallpapers
Doors
Specifications
Attribute | Value |
---|---|
Backing Material | Very Thin Paper |
Adhesive Material | Acrylic |
Width | 19mm |
Length | 50m |
Model Number | 4333 |
Thickness | 0.08mm |
Colour | Pink |