Tesa 4309 Beige Masking Tape 19mm x 50 m
- RS Stock No.:
- 178-6056
- Mfr. Part No.:
- 04309-00011-01
- Manufacturer:
- Tesa
Get a bulk buy discount
Add 15 more to save €2.25
View bulk pricing optionsSubtotal (1 unit)*
€4.43
(exc. VAT)
€5.45
(inc. VAT)
Limited stock
- 90 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €4.43 | - |
| 15 - 39 | €4.28 | €2.25 |
| 40 + | €4.10 | €13.20 |
*price indicative
- RS Stock No.:
- 178-6056
- Mfr. Part No.:
- 04309-00011-01
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 19mm | |
| Length | 50m | |
| Model Number | 4309 | |
| Thickness | 170μm | |
| Adhesion Strength | 3.5N/cm | |
| Colour | Beige | |
| Trade Name | 4309 PV1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +120°C | |
| Standards/Approvals | No | |
| Tensile Strength | 47N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 19mm | ||
Length 50m | ||
Model Number 4309 | ||
Thickness 170μm | ||
Adhesion Strength 3.5N/cm | ||
Colour Beige | ||
Trade Name 4309 PV1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +120°C | ||
Standards/Approvals No | ||
Tensile Strength 47N/cm | ||
- COO (Country of Origin):
- DE
Tesa Masking Tape, 19mm Width, 50m Length - 04309-00011-01
This masking tape provides a crepe-backed adhesive solution for temporary surface protection and precision masking in industrial and painting contexts. It is formulated to perform across a wide temperature range and adheres effectively to a variety of substrates while remaining easy to apply and remove for controlled masking operations.
Features and Benefits:
• Natural rubber adhesive delivers 3.5N/cm bond strength for secure adhesion
• Crepe paper backing enables flexible conformation to irregular surfaces
• Withstands up to 120°C for short-duration heat exposure
• Tensile strength of 47N/cm resists tearing during handling
• Thin 0.17mm profile allows fine-edge masking and minimal build-up
• Crepe paper backing enables flexible conformation to irregular surfaces
• Withstands up to 120°C for short-duration heat exposure
• Tensile strength of 47N/cm resists tearing during handling
• Thin 0.17mm profile allows fine-edge masking and minimal build-up
Applications
• Suitable for automotive heat-resistant masking during paint bake cycles
• Ideal for precision paint lines and surface delineation tasks
• Used with manual masking operations requiring conformable tape
• Can be used for temporary protection on irregular components
• Suitable for trade painting and general masking prior to finishing
• Ideal for precision paint lines and surface delineation tasks
• Used with manual masking operations requiring conformable tape
• Can be used for temporary protection on irregular components
• Suitable for trade painting and general masking prior to finishing
What is the composition of the adhesive?
The tape uses a natural rubber adhesive formulated to provide an adhesion level of 3.5N/cm.
How does the backing material affect application?
The crepe paper backing offers flexibility to conform to contours and assists in achieving Sharp paint edges.
What temperature range can it withstand?
It is rated to operate at temperatures from 0°C up to 120°C for applications requiring heat resistance.
How resistant is the tape to mechanical stress?
The backing and adhesive combination provides a tensile strength of 47N/cm to reduce the risk of tearing during use.
What roll length and colour options are available?
The product is supplied in beige and in a 50 m roll length.
Related links
- Tesa 4309 Beige Masking Tape 38mm x 50 m
- Tesa 4309 Beige Masking Tape 50mm x 50 m
- Tesa 4309 Beige Masking Tape 25mm x 50 m
- Tesa 4323 Beige Masking Tape 19mm x 50 m
- Tesa 4316 Beige Masking Tape 19mm x 50 m
- Tesa 4317 Beige Masking Tape 19mm x 50 m
- Tesa 04330-00013 Beige Masking Tape 19mm x 50 m
- Tesa 04331-00008-00 Beige Masking Tape 19mm x 50 m
