RS PRO Carbon Steel Concrete Anchor M6 x 150 mm 6 mm
- RS Stock No.:
- 908-6842
- Manufacturer:
- RS PRO
Subtotal (1 box of 20 units)*
€9.78
(exc. VAT)
€12.03
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €9.78 | €0.489 |
*price indicative
- RS Stock No.:
- 908-6842
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Concrete Anchor | |
| Thread Size | M6 | |
| Sub Type | Concrete Screw | |
| Drill Diameter | 6 mm | |
| Length | 150mm | |
| Maximum Fixing Thickness | 110mm | |
| Material | Carbon Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Concrete Anchor | ||
Thread Size M6 | ||
Sub Type Concrete Screw | ||
Drill Diameter 6 mm | ||
Length 150mm | ||
Maximum Fixing Thickness 110mm | ||
Material Carbon Steel | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Carbon Steel Star Concrete Screw (T30 x 150mm)
A tough and hardwearing concrete screw for use on concrete, brick and a variety of natural stone. The concrete screw features a self-tapping design meaning there is no need to drill a pilot hole as the screw with cut its own thread, and a counter sunk head designed to enable the screw to sit below or level with the surface.;The masonry screws feature a Star drive head design featuring a star shaped recess which enables a firmer grip on the screw and less chance of slippage, allowing a high level of torque transfer. Ideal for working with hard materials such as concrete and just as adept at screwing through boards and decking with minimum risk of splitting.;Constructed with hardened and heat treated Carbon Steel for a extremely tough and wear resistant screw. Its then finished with a yellow passivated Zinc plating reinforcing the concrete screws strength and adding a high level of corrosion resistance. ;A high quality self-tapping screw ideal for use indoors or out and fit for a wide range of applications even in harsh environments. Supplied complete with a white cover cap for a more decorative finish.
Features and Benefits
Concrete screw
T30 Star drive
6mm fixing hole
Carbon Steel construction
Hardened and heat treated
Zinc plated and yellow passivated to a minimum of 5μm
7.5mm screw diameter
150mm in length
Supplied with a white cover cap
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Carbon Steel Concrete Anchor M6 x 80 mm 6 mm
- RS PRO Carbon Steel Concrete Anchor M6 x 120 mm 6 mm
- RS PRO Carbon Steel Concrete Anchor M6 x 100 mm 6 mm
- RS PRO Carbon Steel Concrete Anchor M6 x 180 mm 6 mm
- RS PRO Carbon Steel Concrete Screw M6 x 60 mm 6 mm
- RS PRO Carbon Steel Anchor Bolt M6 x 75 mm 6 mm
- RS PRO Carbon Steel Shield Anchor M6 x 45 mm 12 mm
- RS PRO Carbon Steel Shield Anchor M6 x 7 mm
