RS PRO Carbon Steel Concrete Anchor M6 x 100mm, 6mm Fixing Hole
- RS Stock No.:
- 908-6845
- Manufacturer:
- RS PRO
Subtotal (1 box of 20 units)*
€6.31
(exc. VAT)
€7.76
(inc. VAT)
In Stock
- 18 unit(s) ready to ship
- Plus 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €6.31 | €0.316 |
*price indicative
- RS Stock No.:
- 908-6845
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Thread Size | M6 | |
Type | Concrete Screw | |
Length | 100mm | |
Fixing Hole Diameter | 6mm | |
Maximum Fixing Thickness | 60mm | |
Material | Carbon Steel | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Thread Size M6 | ||
Type Concrete Screw | ||
Length 100mm | ||
Fixing Hole Diameter 6mm | ||
Maximum Fixing Thickness 60mm | ||
Material Carbon Steel | ||
Related links
- RS PRO Carbon Steel Concrete Anchor M6 x 80mm, 6mm Fixing Hole
- RS PRO Carbon Steel Concrete Anchor M6 x 150mm, 6mm Fixing Hole
- RS PRO Carbon Steel Concrete Anchor M6 x 120mm, 6mm Fixing Hole
- RS PRO Carbon Steel Concrete Anchor M6 x 180mm, 6mm Fixing Hole
- RS PRO Carbon Steel Anchor Bolt M6 x 100mm, 6mm Fixing Hole
- RS PRO Carbon Steel Concrete Screws M6 x 60mm, 6mm Fixing Hole
- RS PRO Carbon Steel Anchor Bolt M6 x 55mm, 6mm Fixing Hole
- RS PRO Carbon Steel Shield Anchor M6 x 45mm, 12mm Fixing Hole