CIF 1 Matrix Board FR4 1 mm Holes, 2.54 mm Pitch, 160 mm 100mm
- RS Stock No.:
- 890-3566
- Mfr. Part No.:
- AGB10
- Manufacturer:
- CIF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.54
(exc. VAT)
€12.96
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.54 |
| 10 + | €9.86 |
*price indicative
- RS Stock No.:
- 890-3566
- Mfr. Part No.:
- AGB10
- Manufacturer:
- CIF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CIF | |
| Number of Sides | 1 | |
| Product Type | Matrix Board | |
| Hole Pitch | 2.54mm | |
| Length | 160mm | |
| Width | 100mm | |
| Board Thickness | 1.6mm | |
| Board Material | Epoxy Glass Fabric Laminate | |
| Hole Diameter | 1mm | |
| FR Material Grade | FR4 | |
| Standards/Approvals | ANSI/ESD S20, BS EN 61340 | |
| Select all | ||
|---|---|---|
Brand CIF | ||
Number of Sides 1 | ||
Product Type Matrix Board | ||
Hole Pitch 2.54mm | ||
Length 160mm | ||
Width 100mm | ||
Board Thickness 1.6mm | ||
Board Material Epoxy Glass Fabric Laminate | ||
Hole Diameter 1mm | ||
FR Material Grade FR4 | ||
Standards/Approvals ANSI/ESD S20, BS EN 61340 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Tinned Copper Test Card
This Test Card from CIF is drilled at a 2.54 mm pitch with a drilling diameter of 1 mm.
2 mm wide tracks cover the entire product surface which is produced from FR4 epoxy glass.
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.
Related links
- CIF 1 Matrix Board FR4 With Single Sided 1 mm Holes 160 mm 100mm
- CIF 1 Matrix Board FR4 1 mm Holes, 160 mm 100mm
- Vero Technologies 2 Matrix Board FR4 1 mm Holes 160 mm 100mm
- CIF 1 Matrix Board FR4 1 mm Holes, 200 mm 100mm
- CIF 1 Matrix Board FR4 1 mm Holes 300 mm 160mm
- CIF 1 Matrix Board FR4 1 mm Holes 510 mm 160mm
- CIF 1 Matrix Board FR4 With Drilled At 2.54 mm Pitch 1 mm Holes 160 mm 200mm
- CIF 2 Matrix Board FR4 1 mm Holes, 160 mm 100mm
