CIF 2 Matrix Board FR4 1 mm Holes, 160 mm 100mm
- RS Stock No.:
- 890-3584
- Mfr. Part No.:
- AL201
- Manufacturer:
- CIF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.40
(exc. VAT)
€15.25
(inc. VAT)
In Stock
- 139 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.40 |
| 10 + | €10.58 |
*price indicative
- RS Stock No.:
- 890-3584
- Mfr. Part No.:
- AL201
- Manufacturer:
- CIF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CIF | |
| Product Type | Matrix Board | |
| Number of Sides | 2 | |
| Length | 160mm | |
| Width | 100mm | |
| Board Thickness | 15mm | |
| Board Material | Epoxy | |
| Hole Diameter | 1mm | |
| FR Material Grade | FR4 | |
| Standards/Approvals | DIN 41612 | |
| Select all | ||
|---|---|---|
Brand CIF | ||
Product Type Matrix Board | ||
Number of Sides 2 | ||
Length 160mm | ||
Width 100mm | ||
Board Thickness 15mm | ||
Board Material Epoxy | ||
Hole Diameter 1mm | ||
FR Material Grade FR4 | ||
Standards/Approvals DIN 41612 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
High Frequency Shielding Pads
These double-sided epoxy FR4 pads are fully plated with 2 mm2 tinned pads with a drilling diameter of 1 mm and connector DIN 41612. The other side is fully copper-clad for shielding.
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.
Related links
- CIF 2 Matrix Board FR4 With Double Sided 1 mm Holes, 160 mm 100mm
- Vero Technologies 2 Matrix Board FR4 1 mm Holes 160 mm 100mm
- CIF 1 Matrix Board FR4 1 mm Holes, 160 mm 100mm
- CIF 1 Matrix Board FR4 1 mm Holes 160 mm 100mm
- CIF 2 Matrix Board FR4 With 40 x 60 350 μm Holes, 160 mm 4mm
- CIF 1 Matrix Board FR4 1 mm Holes, 200 mm 100mm
- CIF 1 Matrix Board FR4 With Single Sided 1 mm Holes 160 mm 100mm
- Vero Technologies 1 Matrix Board FR4 With 54 x 34 1.02 mm Holes, 160 mm 100mm
