ABB S202M 2CDS2720 Miniature Circuit Breaker, 2-Pole, 16A, Type B, 440V ac AC, 500 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 100-091
- Distrelec Article No.:
- 303-11-518
- Mfr. Part No.:
- 2CDS272061R0165
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€177.89
(exc. VAT)
€218.80
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €177.89 |
*price indicative
- RS Stock No.:
- 100-091
- Distrelec Article No.:
- 303-11-518
- Mfr. Part No.:
- 2CDS272061R0165
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 500V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | S202M | |
| Series | 2CDS2720 | |
| Terminal Type | Screw | |
| Standards/Approvals | No | |
| Depth | 69mm | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 500V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range S202M | ||
Series 2CDS2720 | ||
Terminal Type Screw | ||
Standards/Approvals No | ||
Depth 69mm | ||
Width 35mm | ||
- COO (Country of Origin):
- DE
ABB 2CDS2720 Series MCB, 16A Current Rating, 2 Poles - 2CDS272061R0165
This miniature circuit breaker is designed for both AC and DC applications, delivering robust protection in electrical systems. The S202M-B16UC features a 2-pole configuration and a rated current of 16A, ensuring effective overload and short-circuit protection. Compact dimensions of 35mm in width and a depth of 69mm allow for efficient installation on DIN rails, making it suitable for various industrial environments.
Features & Benefits
• Offers a high breaking capacity of 10kA for enhanced safety
• Type B tripping characteristic prevents nuisance tripping
• Compatible with all current System pro M compact® accessories
• Operates effectively across a wide voltage range up to 440V AC
• Designed with screw terminals for secure electrical connections
• Features comprehensive compliance with international standards
Applications
• Suitable for safeguarding industrial electrical equipment
• Implemented in commercial power distribution systems
• Utilised in automation projects requiring reliable circuit protection
• Commonly used in control panels and switchgear assemblies
What is the significance of a 10kA breaking capacity in this device?
The 10kA breaking capacity indicates the maximum level of fault current the device can safely interrupt, providing assurance against potential damage during short circuits, thereby ensuring operational reliability in safety-critical environments.
How does the Type B tripping characteristic benefit electrical installations?
Type B tripping is ideal for general applications, as it trips between 3 to 5 times the rated current. This helps to prevent unnecessary disruptions while ensuring equipment protection under overload conditions.
What types of terminals does this circuit breaker feature, and why are they important?
This circuit breaker utilises screw terminals, which ensure optimal contact and secure connections, reducing the risk of heat build-up and potential faults in various electrical applications.
Can this circuit breaker be used in both AC and DC applications?
Yes, it is designed to operate efficiently with both AC and DC supplies, making it versatile for different installation requirements, including renewable energy systems and traditional electrical setups.
What installation standards does this circuit breaker adhere to?
The circuit breaker complies with IEC/EN standards, ensuring it meets rigorous safety and operational guidelines applicable in various industrial and commercial settings.
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 16A 440V ac AC 10 kA Breaking
- ABB S200M S202M Circuit Breaker 6A 440V ac AC 10 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 16A 440V ac AC 20 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 16A 440V ac AC 20 kA Breaking Capacity
- ABB S800 S800C Miniature Circuit Breaker 125A 440V ac AC 20 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 16A 440V ac AC 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 16A 440V ac AC, 6 kA Breaking Capacity
- ABB High Performance S800N Miniature Circuit Breaker 16A 690V AC 36 kA Breaking Capacity