ABB S800 S800C Miniature Circuit Breaker, 3-Pole, 125A, Type B, 440V ac AC, 500 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 141-150
- Mfr. Part No.:
- 2CCS883001R0255
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 141-150
- Mfr. Part No.:
- 2CCS883001R0255
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | S800 | |
| Series | S800C | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Width | 81mm | |
| Standards/Approvals | IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range S800 | ||
Series S800C | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Height 95mm | ||
Width 81mm | ||
Standards/Approvals IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 | ||
- COO (Country of Origin):
- CH
The ABB high-performance circuit breaker is designed for use in IEC and UL applications. It is available in 1-, 2-, 3-, and 4-pole versions, with a small pole width of only 27 mm for space-saving installation. With a rated operational voltage of up to 440V AC (IEC) and 277/480Y V AC (UL), it offers reliable and efficient protection. The S800C has a rated short-circuit breaking capacity of 25 kA @ 240/415 V AC (IEC) and 20 kA @ 240 V AC (UL), providing quick and effective circuit protection. Its compact and space-saving design makes it suitable for applications in transformer protection, motor protection, mining industry, opencast and underground, power distribution systems, lighting systems protection, and ventilation equipment protection.
Fast modification on ring lug terminals
Compact and space-saving design
Suitable for transformer protection motor protection mining industry power distribution systems and more
Related links
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 S800C Miniature Circuit Breaker 16A 240V ac AC, 25 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB High Performance S800C Miniature Circuit Breaker 80A 440V ac AC 50 kA Breaking
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S202M 2CDS2720 Miniature Circuit Breaker 16A 440V ac AC 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 125A 500 V dc DC, 30 kA Breaking