Eaton Eaton Moeller FAZ-DC Miniature Circuit Breaker, 2-Pole, 2A, Type B, 440 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 125-826
- Mfr. Part No.:
- 176075 FAZ-B2/2-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€182.88
(exc. VAT)
€224.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.88 |
*price indicative
- RS Stock No.:
- 125-826
- Mfr. Part No.:
- 176075 FAZ-B2/2-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 10kA | |
| Range | Eaton Moeller | |
| Series | FAZ-DC | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Standards/Approvals | EN45545, IEC 617, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 10kA | ||
Range Eaton Moeller | ||
Series FAZ-DC | ||
IP Rating IP20 | ||
Width 36mm | ||
Height 75.5mm | ||
Depth 80mm | ||
Standards/Approvals EN45545, IEC 617, RoHS | ||
- COO (Country of Origin):
- RO
The Eaton 2A, 2-pole miniature circuit breaker (MCB) with a B characteristic is designed specifically for DC applications.
Degree of protection IP20
RoHS compliant
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 15 kA Breaking Capacity
- Eaton Eaton Moeller FAZ-DC Miniature Circuit Breaker 16A 500 V dc DC, 10 kA Breaking Capacity
- Eaton Eaton Moeller FAZ-DC Miniature Circuit Breaker 25A 500 V dc DC, 10 kA Breaking Capacity
- Eaton Eaton Moeller FAZ-DC Miniature Circuit Breaker 4A 500 V dc DC, 10 kA Breaking Capacity
- Eaton Eaton Moeller FAZ-DC Miniature Circuit Breaker 6A 500 V dc DC, 10 kA Breaking Capacity
- Eaton Eaton Moeller FAZ-DC Miniature Circuit Breaker 32A 500 V dc DC, 10 kA Breaking Capacity
- Eaton Eaton Moeller FAZ-DC Miniature Circuit Breaker 13A 500 V dc DC, 10 kA Breaking Capacity
