Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 2A, Type B, 400V ac AC, 440 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-602
- Mfr. Part No.:
- 278722 FAZ-B2/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€108.95
(exc. VAT)
€134.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.95 |
*price indicative
- RS Stock No.:
- 259-602
- Mfr. Part No.:
- 278722 FAZ-B2/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Width | 25mm | |
| Standards/Approvals | CE, EN45545, IEC 617, RoHS, UL CSA09, IECEN 60898, IECEN 60947 | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Width 25mm | ||
Standards/Approvals CE, EN45545, IEC 617, RoHS, UL CSA09, IECEN 60898, IECEN 60947 | ||
Depth 70.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is essential for ensuring robust electrical protection in both industrial and advanced commercial applications. With a tripping characteristic of B and a rated current of 2 A, this device effectively protects against overcurrent while maintaining a high level of operational efficiency. Its compliance with strict international standards guarantees high performance and safety, making it a suitable choice for demanding environments.
Two pole configuration for efficient circuit protection
Robust design suitable for industrial environments
Compact dimensions make it easy to integrate into existing systems
Wide ambient temperature range allows for versatile application
Compliance with international standards enhances reliability and safety
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 240V ac AC 15 kA Breaking Capacity
