RS Better World

ABB System Pro M Compact S200M Miniature Circuit Breaker, 2-Pole, 50A, Type C, 440V ac AC, 125 V dc DC, 10 kA Breaking

Subtotal (1 unit)*

€81.36

(exc. VAT)

€100.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€81.36

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
132-021
Mfr. Part No.:
2CDS272001R0504 S202M-C50
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

50A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

125V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200M

Terminal Type

Screw

IP Rating

IP40, IP20

Width

35mm

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

Depth

69mm

Height

111mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermomagnetic, Electromagnetic

COO (Country of Origin):
DE

ABB S200M Series MCB, 2 Poles, 50A Current Rating - 2CDS272001R0504 S202M-C50


This miniature circuit breaker is a 2-pole (2P) device designed to provide overload and short circuit protection. It has a current rating of 50A and features a thermal tripping function. The breaker operates at voltages up to 440V AC and 125V DC.

Features & Benefits


• Provides effective overload protection for electrical systems

• Type C tripping characteristic allows for versatile use

• 10kA breaking capacity ensures reliable fault current interruption

• Screw terminal connections enable easy installation

• Compact design supports space-efficient installations

Applications


• Used in residential electrical panels to protect circuits for general-purpose lighting and power outlets

• Applied in small industrial control panels to safeguard circuits for equipment such as pumps and small motors

Can it handle both AC and DC voltages?


Yes, it operates at up to 440V AC and 125V DC.

Is additional space required for installation?


No, it is designed for DIN rail mounting without the need for extra space.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy