ABB System Pro M Compact S200M Miniature Circuit Breaker, 2-Pole, 50A, Type B, 440V ac AC, 125 V dc DC, 10 kA Breaking
- RS Stock No.:
- 132-043
- Mfr. Part No.:
- 2CDS272001R0505 S202M-B50
- Manufacturer:
- ABB
Subtotal (1 unit)*
€81.36
(exc. VAT)
€100.07
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €81.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 132-043
- Mfr. Part No.:
- 2CDS272001R0505 S202M-B50
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Height | 88mm | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Height 88mm | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
ABB S200M Series MCB, 2 Poles, 50A Current Rating - 2CDS272001R0505 S202M-B50
Features & Benefits
Applications
Can it handle both AC and DC applications?
Can it be easily installed in existing systems?
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 63A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 13A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 32A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 16A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 6A 440V ac AC 10 kA Breaking