ABB SMISSLINE TP S400M Miniature Circuit Breaker, 1-Pole, 6A, Type C, 254V ac AC, 12 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-250
- Mfr. Part No.:
- 2CCS571001R0064
- Manufacturer:
- ABB
Subtotal (1 unit)*
€57.98
(exc. VAT)
€71.32
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.98 |
*price indicative
- RS Stock No.:
- 140-250
- Mfr. Part No.:
- 2CCS571001R0064
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 254V ac | |
| Rated DC Voltage | 12V dc | |
| Breaking Capacity | 25kA | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Standards/Approvals | CMRT, IEC/EN 60898-1, REACH, RoHS | |
| Depth | 82mm | |
| Height | 91mm | |
| Reset Actuator Type | I/O Actuator | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 254V ac | ||
Rated DC Voltage 12V dc | ||
Breaking Capacity 25kA | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Standards/Approvals CMRT, IEC/EN 60898-1, REACH, RoHS | ||
Depth 82mm | ||
Height 91mm | ||
Reset Actuator Type I/O Actuator | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
ABB S400M Series Miniature Circuit Breaker, 6A Current, 25kA Breaking Capacity - 2CCS571001R0064
This miniature circuit breaker provides overcurrent protection for low-voltage installations, operating in both AC and DC environments. It is designed for single-pole distribution and combines thermal and electromechanical tripping to interrupt faults rapidly. The device integrates a screw Terminal for secure connections and a reset I/O actuator for manual switching in control panels.
Features and Benefits:
• 6A Current Rating delivers consistent protection for light circuits
• 25kA Breaking Capacity limits fault energy during short-circuits
• Type C Tripping characteristic allows controlled inrush tolerance
• Electromechanical thermal trip provides combined instantaneous and overload protection
• IP20 enclosure ensures safety against solid contact in enclosed panels
• 25kA Breaking Capacity limits fault energy during short-circuits
• Type C Tripping characteristic allows controlled inrush tolerance
• Electromechanical thermal trip provides combined instantaneous and overload protection
• IP20 enclosure ensures safety against solid contact in enclosed panels
Applications
• Suitable for protecting lighting and small power circuits
• Ideal for DC control systems at low voltage levels
• Used with distribution boards requiring narrow module spacing
• Can be used for single-phase AC branch circuit protection
• Suitable for retrofit installations needing screw-terminated devices
• Ideal for DC control systems at low voltage levels
• Used with distribution boards requiring narrow module spacing
• Can be used for single-phase AC branch circuit protection
• Suitable for retrofit installations needing screw-terminated devices
What voltages can it handle?
It is rated for 12V DC and 254V AC operation to cover low-voltage DC control and standard AC distribution.
How is the device mounted and connected?
It is a single-pole unit with screw terminals intended for DIN-rail mounting in enclosure panels.
Which safety approvals apply to this device?
The product conforms to CMRT, IEC/EN 60898-1 standards and meets RoHS and REACH requirements.
What physical protection does the enclosure provide?
The housing offers IP20 protection, preventing access to hazardous internal parts while installed.
Related links
- ABB S401M Miniature Circuit Breaker 2A 254V ac AC 25 kA Breaking Capacity
- ABB S401M S401M Miniature Circuit Breaker 10A 254V ac AC 25 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 40A 254V ac AC 15 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 63A 254V ac AC 15 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 20A 254V ac AC 15 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 4A 254V ac AC 25 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 16A 254V ac AC 25 kA Breaking Capacity
- ABB S401M S401M Miniature Circuit Breaker 10A 254V ac AC 25 kA Breaking Capacity