ABB SMISSLINE TP S400M Miniature Circuit Breaker, 1-Pole, 20A, Type C, 254V ac AC, 12 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 141-190
- Mfr. Part No.:
- 2CCS571001R0204
- Manufacturer:
- ABB
Subtotal (1 unit)*
€46.98
(exc. VAT)
€57.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.98 |
*price indicative
- RS Stock No.:
- 141-190
- Mfr. Part No.:
- 2CCS571001R0204
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 254V ac | |
| Rated DC Voltage | 12V dc | |
| Breaking Capacity | 15kA | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 91mm | |
| Depth | 82mm | |
| Reset Actuator Type | I/O Actuator | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 254V ac | ||
Rated DC Voltage 12V dc | ||
Breaking Capacity 15kA | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 91mm | ||
Depth 82mm | ||
Reset Actuator Type I/O Actuator | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
ABB S400M Series Miniature Circuit Breaker, 20A Current, 15kA Breaking Capacity - 2CCS571001R0204
This miniature circuit breaker provides overcurrent protection for low-voltage installations, combining thermal and electromechanical tripping to interrupt faults in single‑phase circuits. It is designed for panel‑mounted distribution and control systems where Compact protective devices are required and operates within both AC and DC environments.
Features and Benefits:
• 20A current rating for defined circuit protection capacity
• 15kA breaking capacity limits fault energy during short circuits
• Type C tripping characteristics for moderate inrush tolerance
• Electromechanical thermal trip breaker for combined instantaneous and overload response
• I/O reset actuator MCB screw Terminal for clear switching and secure wiring
• 15kA breaking capacity limits fault energy during short circuits
• Type C tripping characteristics for moderate inrush tolerance
• Electromechanical thermal trip breaker for combined instantaneous and overload response
• I/O reset actuator MCB screw Terminal for clear switching and secure wiring
Applications
• Suitable for residential distribution boards requiring defined protection
• Used with DC control systems at low voltages
• Can be used for single‑phase AC protection in panel assemblies
• Used with DC control systems at low voltages
• Can be used for single‑phase AC protection in panel assemblies
What voltages can it interrupt safely?
It is rated for use on 12V DC circuits and up to 254V AC supplies.
How many poles does the device provide?
The unit is a single‑pole device intended for individual circuit protection.
What type of terminals are used for wiring?
Connections are MADE via screw terminals to secure conductors.
How is ingress protection handled?
The enclosure meets IP20 classification for Basic touch protection and internal component safety.
Related links
- ABB S401M Miniature Circuit Breaker 40A 254V ac AC 15 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 63A 254V ac AC 15 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 6A 254V ac AC 25 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 2A 254V ac AC 25 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 32A 254V ac AC 15 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 63A 254V ac AC 15 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 40A 254V ac AC 15 kA Breaking Capacity
- ABB S400M S401M Miniature Circuit Breaker 20A 254V ac AC 15 kA Breaking Capacity