ABB S801C S801C Miniature Circuit Breaker, 1-Pole, 40A, Type B, 400V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-300
- Mfr. Part No.:
- 2CCS881001R0405
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€68.38
(exc. VAT)
€84.11
(inc. VAT)
- RS Stock No.:
- 140-300
- Mfr. Part No.:
- 2CCS881001R0405
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | S801C | |
| Series | S801C | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Width | 27mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range S801C | ||
Series S801C | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Depth 82.5mm | ||
Height 95mm | ||
Width 27mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high-performance Circuit Breaker is designed to provide efficient protection for various applications. With a rated current of 40A and a maximum breaking capacity of 25kA, it offers reliable overload and short circuit protection. Compliant with IEC/EN standards, this circuit breaker is suitable for residential, commercial, and industrial use, ensuring a secure application with fast arc extinction.
Thermal and electromechanic tripping mechanisms for overload and short circuit protection
Suitable for voltages up to 254/440V and DC applications
Complies with IEC/EN standards for global use
Extensive range of accessories available for added convenience
Energy limiting Class 3 for enhanced safety
IP20 degree of protection for durability
Related links
- ABB S801C S801C Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 63A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 32A 400V ac AC 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 10A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 20A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
