ABB S801C Miniature Circuit Breaker, 1-Pole, 40A, Type D, 400V ac AC, 25 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
140-315
Mfr. Part No.:
2CCS881001R0401
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

25kA

Series

S801C

Terminal Type

Cage Terminal with Captive Screw

IP Rating

IP40

Depth

82.5mm

Height

95mm

Width

27mm

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH
The ABB high performance Miniature Circuit Breaker (MCB) is designed with a D-characteristic to provide excellent circuit protection. It has a rated current of 40 A and a maximum breaking capacity of 25kA at 240/415V. This MCB is suitable for residential, commercial, and industrial applications, complying with IEC/EN standards. With both thermal and electromechanic tripping mechanisms, it offers reliable overload and short circuit protection for a wide range of applications.

High performance 1-pole MCB with D-characteristic

Rated current of 40 A with a maximum breaking capacity of 25kA

Suitable for voltages up to 254/440V and in DC applications

Complies with IEC/EN standards for residential commercial and industrial use

Fast arc extinction for enhanced application security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy