ABB S800U Miniature Circuit Breaker, 4-Pole, 15A, Type Z, 240V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-756
- Mfr. Part No.:
- 2CCS864017R0155
- Manufacturer:
- ABB
Subtotal (1 unit)*
€464.63
(exc. VAT)
€571.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €464.63 |
*price indicative
- RS Stock No.:
- 140-756
- Mfr. Part No.:
- 2CCS864017R0155
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 15A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 50kA | |
| Series | S800U | |
| Standards/Approvals | IEC/EN 60947-2, CSA C22.2 No.5, UL 489 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 15A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 50kA | ||
Series S800U | ||
Standards/Approvals IEC/EN 60947-2, CSA C22.2 No.5, UL 489 | ||
- COO (Country of Origin):
- CH
The ABB advanced MCB boasts cutting-edge technology and superior performance. Designed to meet the highest industrial standards, it offers exceptional reliability and precision for various applications. With its innovative features and durable construction, this MCB is a top choice for professionals in the field.
High-quality components ensure long-lasting durability
Innovative design for efficient and reliable operation
Precision engineering for accurate performance
Versatile functionality for a wide range of applications
Easy installation and user-friendly interface for convenience
Related links
- ABB S800U Miniature Circuit Breaker 15A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 15A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 15A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 15A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 80A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 60A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 25A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 10A 240V ac AC, 50 kA Breaking Capacity