ABB S801C Miniature Circuit Breaker, 1-Pole, 20A, Type K, 400V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-312
- Mfr. Part No.:
- 2CCS881001R0487
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€71.81
(exc. VAT)
€88.33
(inc. VAT)
- RS Stock No.:
- 140-312
- Mfr. Part No.:
- 2CCS881001R0487
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Series | S801C | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP40, IP20 | |
| Width | 27mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60664-1, UL 1077, IEC/EN 60947-2 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Series S801C | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP40, IP20 | ||
Width 27mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60664-1, UL 1077, IEC/EN 60947-2 | ||
Height 95mm | ||
Depth 82.5mm | ||
- COO (Country of Origin):
- CH
The ABB high performance MCB is a 1-pole circuit breaker with a K-Characteristic. It features cage terminals, a rated current of 20A, and a maximum breaking capacity of 25kA at 240/415V. Suitable for use in both AC and DC applications, it offers thermal tripping for overload protection and an electromechanic tripping mechanism for short circuit protection. Compliant with IEC/EN standards, this MCB is versatile for residential, commercial, and industrial use worldwide.
Rated current of 20A with a max breaking capacity of 25kA at 240 or 415 V
Thermal tripping for overload protection and electromechanic tripping for short circuit protection
Complies with IEC/EN standards for residential commercial and industrial applications
Fast arc extinction for enhanced safety and security
Related links
- ABB S801C Miniature Circuit Breaker 20A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 13A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 32A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 20A 400V ac AC 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 10A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 20A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
