ABB S801C Miniature Circuit Breaker, 1-Pole, 20A, Type D, 400V ac AC, 125 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-838
- Mfr. Part No.:
- 2CCS881001R0201
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€41.33
(exc. VAT)
€50.84
(inc. VAT)
- RS Stock No.:
- 140-838
- Mfr. Part No.:
- 2CCS881001R0201
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Series | S801C | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Standards/Approvals | UL 1077, IEC/EN 60947-2, IEC/EN 60898-1 | |
| Width | 27mm | |
| Depth | 82.5mm | |
| Reset Actuator Type | I/O Actuator | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Series S801C | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Height 95mm | ||
Standards/Approvals UL 1077, IEC/EN 60947-2, IEC/EN 60898-1 | ||
Width 27mm | ||
Depth 82.5mm | ||
Reset Actuator Type I/O Actuator | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high performance MCB is a 1-pole circuit breaker with a D-characteristic. It is designed for both residential and industrial applications, offering overload and short circuit protection. With a maximum breaking capacity of 25kA at 240/415V, this MCB ensures the safety of your electrical systems.
1-pole High Performance Circuit Breaker
Maximum breaking capacity of 25kA at 240 or 415 V
Thermal and electromechanical tripping mechanisms for overload and short circuit protection
Secure and reliable protection for electrical systems
Versatile use for different voltage ranges and applications
Fast arc extinction for enhanced safety
Global approvals ensure compatibility worldwide
Related links
- ABB S801C Miniature Circuit Breaker 50A 400V ac AC 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 32A 400V ac AC 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 20A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 20A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 16A 400V ac AC 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 63A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 10A 400V ac AC, 25 kA Breaking Capacity
