ABB S402M Miniature Circuit Breaker, 2-Pole, 10A, Type B, 12V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 140-351
- Mfr. Part No.:
- 2CCS572001R0105
- Manufacturer:
- ABB
Subtotal (1 unit)*
€86.54
(exc. VAT)
€106.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.54 |
*price indicative
- RS Stock No.:
- 140-351
- Mfr. Part No.:
- 2CCS572001R0105
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 12V ac | |
| Breaking Capacity | 10kA | |
| Series | S402M | |
| IP Rating | IP20 | |
| Depth | 75mm | |
| Height | 91mm | |
| Width | 36mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Tripping Mechanism | Anaerobic Adhesive, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 12V ac | ||
Breaking Capacity 10kA | ||
Series S402M | ||
IP Rating IP20 | ||
Depth 75mm | ||
Height 91mm | ||
Width 36mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Tripping Mechanism Anaerobic Adhesive, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is a current limiting device with a delayed thermal tripping mechanism for overload protection and an electromechanic tripping mechanism for short circuit protection. It offers a breaking capacity of up to 10 kA at 240/415 V AC, complies with IEC/EN standards, and is ideal for commercial, industrial, and critical power applications.
IP20 protection rated
RoHS and REACH compliant
IEC/EN 60898-1 and IEC/EN 60947-2 certified
10000 cycle electrical and mechanical endurance
Related links
- ABB S402M Miniature Circuit Breaker 20A 12V ac AC, 10 kA Breaking Capacity
- ABB S402M Miniature Circuit Breaker 16A 12V ac AC, 10 kA Breaking Capacity
- ABB S402M Miniature Circuit Breaker 16A 12V ac AC, 10 kA Breaking Capacity
- ABB S402M Miniature Circuit Breaker 32A 12V ac AC, 10 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 10A 12V ac AC, 10 kA Breaking Capacity
- ABB S402M Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- ABB S402M Miniature Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity
- ABB S402M Miniature Circuit Breaker 6A 440V ac AC 25 kA Breaking Capacity