ABB S402M Miniature Circuit Breaker, 2-Pole, 20A, Type K, 440V ac AC, 12 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 140-466
- Mfr. Part No.:
- 2CCS572001R0487
- Manufacturer:
- ABB
Subtotal (1 unit)*
€99.42
(exc. VAT)
€122.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.42 |
*price indicative
- RS Stock No.:
- 140-466
- Mfr. Part No.:
- 2CCS572001R0487
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 12V dc | |
| Breaking Capacity | 15kA | |
| Series | S402M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 82mm | |
| Height | 91mm | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 20A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 12V dc | ||
Breaking Capacity 15kA | ||
Series S402M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 82mm | ||
Height 91mm | ||
Tripping Mechanism Thermal, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is designed with a delayed thermal tripping mechanism for overload protection and an electromechanic tripping mechanism for short circuit protection. With various configurations, breaking capacities, and rated currents, it complies with international standards for safety and reliability.
IP20 protection rated
RoHS and REACH compliant
IEC/EN 60898-1 and IEC/EN 60947-2 certified
10000 cycle electrical and mechanical endurance
Related links
- ABB S402M S402M Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- ABB S402M Miniature Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity
- ABB S402M Miniature Circuit Breaker 6A 440V ac AC 25 kA Breaking Capacity
- ABB S402M Miniature Circuit Breaker 20A 12V ac AC, 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 20A 440V ac AC 20 kA Breaking Capacity
- ABB SMISSLINE TP S402M-UCC20 Miniature Circuit Breaker 20A 440V ac AC 25 kA Breaking