ABB SMISSLINE TP S400M Miniature Circuit Breaker, 2-Pole, 20A, Type C, 440V ac AC, 12 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 140-364
- Mfr. Part No.:
- 2CCS572001R0204
- Manufacturer:
- ABB
Subtotal (1 unit)*
€84.79
(exc. VAT)
€104.29
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.79 |
*price indicative
- RS Stock No.:
- 140-364
- Mfr. Part No.:
- 2CCS572001R0204
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 12V dc | |
| Breaking Capacity | 15kA | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 91mm | |
| Depth | 82mm | |
| Width | 36mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Reset Actuator Type | I/O Actuator | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 12V dc | ||
Breaking Capacity 15kA | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 91mm | ||
Depth 82mm | ||
Width 36mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Reset Actuator Type I/O Actuator | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
ABB S400M Series Miniature Circuit Breaker, 20A Current, 2 Poles - 2CCS572001R0204
This miniature circuit breaker is designed to protect low-voltage circuits by interrupting overloads and short circuits in installations. It operates using combined thermal and electromechanical tripping to respond to both prolonged overloads and instantaneous faults. The device is intended for use where a 2-pole protective device is required and provides manual switching via an I/O reset actuator.
Features and Benefits:
• 15kA breaking capacity delivers fast fault interruption
• Type C tripping characteristic copes with moderate inrush currents
• 12V DC rated operation supports low-voltage DC supplies
• 440V AC rated voltage handles higher AC distribution systems
• Screw Terminal connection ensures secure conductor fastening
• Type C tripping characteristic copes with moderate inrush currents
• 12V DC rated operation supports low-voltage DC supplies
• 440V AC rated voltage handles higher AC distribution systems
• Screw Terminal connection ensures secure conductor fastening
Applications
• Suitable for two-wire DC control circuit protection
• Ideal for small distribution boards in buildings
• Used with motor feeders having moderate inrush currents
• Can be used for isolating sub-circuits
• Suitable for panels requiring IP20 protection level
• Ideal for small distribution boards in buildings
• Used with motor feeders having moderate inrush currents
• Can be used for isolating sub-circuits
• Suitable for panels requiring IP20 protection level
What tripping behaviours are provided for overload and fault conditions?
Thermal elements give a delayed response to sustained overloads while the electromechanical element provides near-instantaneous interruption for short-circuit events.
How is the device operated and reset during maintenance?
It features an I/O reset actuator that permits manual switching and resetting after fault clearance.
What physical Interface is used to terminate conductors?
Conductors are secured using screw-type terminals designed for solid or stranded wire termination.
Which standards ensure its design conformity?
The device is constructed in accordance with IEC/EN 60898-1 and IEC/EN 60947-2 requirements.
What environmental ingress protection does it offer?
The enclosure provides IP20 protection, guarding against contact with live parts and large foreign objects.
Related links
- ABB S402M Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- ABB S402M Miniature Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity
- ABB S402M Miniature Circuit Breaker 6A 440V ac AC 25 kA Breaking Capacity
- ABB SMISSLINE TP S402M-UCC20 Miniature Circuit Breaker 20A 440V ac AC 25 kA Breaking
- ABB S403M Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- ABB S402M Miniature Circuit Breaker 20A 12V ac AC, 10 kA Breaking Capacity
- ABB S400M S402M Miniature Circuit Breaker 2A 440V ac AC 25 kA Breaking Capacity