ABB S801S Miniature Circuit Breaker, 1-Pole, 10A, UC-B, 250 V dc DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

€83.76

(exc. VAT)

€103.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€83.76

*price indicative

RS Stock No.:
140-429
Mfr. Part No.:
2CCS861001R1105
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

10A

Tripping Characteristics

UC-B

Rated DC Voltage

250V dc

Breaking Capacity

50kA

Series

S801S

Terminal Type

Screw

IP Rating

IP20

Depth

82.5mm

Standards/Approvals

EN45555, CMRT, ETIM 9 EC000042, IEC/EN 60947-2, REACH, RoHS, UL 1077

Width

27mm

Height

95mm

COO (Country of Origin):
CH
The ABB High Performance Miniature Circuit Breaker is designed to provide reliable protection for your electrical systems. With a 10A rated current and 50kA ultimate short circuit breaking capacity, this MCB is ideal for ensuring the safety of your electrical installations. This circuit breaker offers efficient and effective protection against overloads and short circuits, making it a valuable addition to any electrical system.

Compliant with IEC/EN standards for reliable performance

Suitable for use in DC input voltage applications

Energy limiting class 3 for safe operation

RoHS and REACH compliant

Related links