ABB 100 per side m S801S Miniature Circuit Breaker, 1-Pole, 10A, UC-K, 250 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 141-039
- Mfr. Part No.:
- 2CCS861001R1427
- Manufacturer:
- ABB
Subtotal (1 unit)*
€113.56
(exc. VAT)
€139.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.56 |
*price indicative
- RS Stock No.:
- 141-039
- Mfr. Part No.:
- 2CCS861001R1427
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | UC-K | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 50kA | |
| Range | 100 per side m | |
| Series | S801S | |
| Terminal Type | Screw | |
| IP Rating | IP67 | |
| Depth | 60mm | |
| Width | 361mm | |
| Standards/Approvals | cULus, TUV | |
| Height | 143mm | |
| Tripping Mechanism | Dibasic Ester, Water | |
| Reset Actuator Type | Push Button | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics UC-K | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 50kA | ||
Range 100 per side m | ||
Series S801S | ||
Terminal Type Screw | ||
IP Rating IP67 | ||
Depth 60mm | ||
Width 361mm | ||
Standards/Approvals cULus, TUV | ||
Height 143mm | ||
Tripping Mechanism Dibasic Ester, Water | ||
Reset Actuator Type Push Button | ||
- COO (Country of Origin):
- CH
The ABB High Performance Miniature Circuit Breaker offers a reliable solution for circuit protection. With a rated current of 10A and a tripping characteristic of UC-K, this MCB is designed to provide efficient protection against overloads and short circuits. Its compact design and high breaking capacity make it suitable for various applications where safety is a top priority.
Energy limiting Class 3 for enhanced safety
Built in depth of 82.5 mm for easy installation
RoHS compliance for environmental sustainability
Related links
- ABB S804S Miniature Circuit Breaker 10A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 10A 500 V dc DC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 10A 750 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 13A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 32A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 20A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 125A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 25A 250 V dc DC, 50 kA Breaking Capacity
