ABB S801N Miniature Circuit Breaker, 1-Pole, 40A, Type B, 400V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-433
- Mfr. Part No.:
- 2CCS891001R0405
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 140-433
- Mfr. Part No.:
- 2CCS891001R0405
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 36kA | |
| Mount Type | DIN Rail | |
| Series | S801N | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20 | |
| Width | 27mm | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Depth | 82.5mm | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Reset Actuator Type | I/O Actuator | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 36kA | ||
Mount Type DIN Rail | ||
Series S801N | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20 | ||
Width 27mm | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Depth 82.5mm | ||
Tripping Mechanism Thermal, Electromechanic | ||
Reset Actuator Type I/O Actuator | ||
- COO (Country of Origin):
- CH
The ABB high performance miniature circuit breaker (MCB) is designed to provide protection in residential, commercial, and industrial applications. With a rated current of 40 A and a maximum breaking capacity of 36kA, MCB ensures reliable overload and short circuit protection. It complies with IEC/EN standards, offering a fast arc extinction for enhanced safety. MCB can be used for voltages up to 400/690V, making it a versatile and reliable circuit protection device for various applications.
B-characteristic with cage terminal
IEC/EN 60898-1 and IEC/EN 60947-2 compliant
Two tripping mechanisms for overload and short circuit protection
Rated insulation voltage of 690V
Compact design suitable for DIN rail mounting
RoHS compliant and environmentally friendly
Wide range of accessories available for added convenience
Related links
- ABB S801N Miniature Circuit Breaker 40A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 63A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 6A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 20A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 10A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 50A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 16A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 25A 400V ac AC, 36 kA Breaking Capacity