ABB S801N Miniature Circuit Breaker, 1-Pole, 40A, Type C, 400V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-370
- Mfr. Part No.:
- 2CCS891001R0404
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 140-370
- Mfr. Part No.:
- 2CCS891001R0404
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 36kA | |
| Series | S801N | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Width | 27mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 36kA | ||
Series S801N | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Height 95mm | ||
Width 27mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a reliable 1-pole circuit breaker with both thermal and electromechanic tripping mechanisms. Compliant with IEC/EN standards, it offers a maximum breaking capacity of 36kA at 240/415V, suitable for residential, commercial, and industrial applications. With a fast arc extinction, it provides secure protection for your application.
Thermal tripping mechanism for overload protection and electromechanic tripping mechanism for short circuit protection
Suitable for voltages up to 400/690V and can be used in DC as well
Extensive range of accessories available for more comfortable use
Energy Limiting Class 3 for added safety
RoHS compliant and follows EU Directive 2011/65/EU
Related links
- ABB S801N Miniature Circuit Breaker 40A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 8A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 6A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 32A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 16A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 25A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 20A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N S801N Miniature Circuit Breaker 40A 400V ac AC, 36 kA Breaking Capacity