ABB S800U Miniature Circuit Breaker, 1-Pole, 10A, Type K, 240V ac AC, 30 kA Breaking Capacity
- RS Stock No.:
- 140-444
- Mfr. Part No.:
- 2CCS881017R0427
- Manufacturer:
- ABB
Subtotal (1 unit)*
€120.48
(exc. VAT)
€148.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.48 |
*price indicative
- RS Stock No.:
- 140-444
- Mfr. Part No.:
- 2CCS881017R0427
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 30kA | |
| Series | S800U | |
| IP Rating | IP20 | |
| Standards/Approvals | UL 489, CSA C22.2 No.5, IEC/EN 60947-2 | |
| Width | 27mm | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 30kA | ||
Series S800U | ||
IP Rating IP20 | ||
Standards/Approvals UL 489, CSA C22.2 No.5, IEC/EN 60947-2 | ||
Width 27mm | ||
Height 95mm | ||
Depth 82.5mm | ||
- COO (Country of Origin):
- CH
The ABB innovative MCB is designed to provide efficient solutions for your electrical needs. With advanced technology and reliable performance, it is the perfect choice for various applications in both residential and commercial settings. Whether you are looking to upgrade your current system or install a new one, this MCB offers the ideal solution.
High-quality construction for durability and longevity
Advanced technology for enhanced performance
Easy installation for convenience
Energy-efficient design to help you save on utility costs
Versatile application in various settings
Related links
- ABB S800U Miniature Circuit Breaker 15A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 50A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 40A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 90A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 60A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 100A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 25A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 30A 240V ac AC, 30 kA Breaking Capacity