ABB S800U Miniature Circuit Breaker, 1-Pole, 30A, Type K, 240V ac AC, 30 kA Breaking Capacity
- RS Stock No.:
- 140-446
- Mfr. Part No.:
- 2CCS881017R0527
- Manufacturer:
- ABB
Subtotal (1 unit)*
€120.48
(exc. VAT)
€148.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.48 |
*price indicative
- RS Stock No.:
- 140-446
- Mfr. Part No.:
- 2CCS881017R0527
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 30A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 30kA | |
| Series | S800U | |
| IP Rating | IP20 | |
| Width | 27mm | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60947-2, UL 489, CSA C22.2 No.5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 30A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 30kA | ||
Series S800U | ||
IP Rating IP20 | ||
Width 27mm | ||
Height 95mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60947-2, UL 489, CSA C22.2 No.5 | ||
- COO (Country of Origin):
- CH
The ABB innovative MCB combines advanced technology with reliable performance. With cutting-edge features and robust design, this MCB is a must-have for any industrial application.
High-quality construction for durability and longevity
Efficient performance for optimal productivity
Versatile design for a wide range of applications
Easy to install and use for hassle-free operation
Low maintenance requirements for cost-effective use
Related links
- ABB S800U Miniature Circuit Breaker 30A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 30A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 30A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 30A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 15A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 50A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 25A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 90A 240V ac AC, 30 kA Breaking Capacity