ABB S800U Miniature Circuit Breaker, 1-Pole, 30A, Type Z, 240V ac AC, 30 kA Breaking Capacity
- RS Stock No.:
- 140-438
- Mfr. Part No.:
- 2CCS881017R0305
- Manufacturer:
- ABB
Subtotal (1 unit)*
€113.27
(exc. VAT)
€139.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.27 |
*price indicative
- RS Stock No.:
- 140-438
- Mfr. Part No.:
- 2CCS881017R0305
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 30A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 30kA | |
| Series | S800U | |
| IP Rating | IP20 | |
| Width | 27mm | |
| Standards/Approvals | UL 489, IEC/EN 60947-2, CSA C22.2 No.5 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 30A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 30kA | ||
Series S800U | ||
IP Rating IP20 | ||
Width 27mm | ||
Standards/Approvals UL 489, IEC/EN 60947-2, CSA C22.2 No.5 | ||
Depth 82.5mm | ||
Height 95mm | ||
- COO (Country of Origin):
- CH
The ABB innovative MCB is designed to enhance efficiency and performance in various industrial applications. With cutting-edge technology and reliable construction, it is a must-have for businesses looking to optimize their operations.
Advanced technology for improved performance
High-quality construction for durability
Easy installation and maintenance
Enhanced safety for peace of mind
Compact design for space-saving solutions
Related links
- ABB S800U Miniature Circuit Breaker 30A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 30A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 30A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 30A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 60A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 100A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 15A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 80A 240V ac AC, 30 kA Breaking Capacity