ABB S801S Miniature Circuit Breaker, 1-Pole, 8A, Type D, 400V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

€108.72

(exc. VAT)

€133.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€108.72

*price indicative

RS Stock No.:
140-461
Mfr. Part No.:
2CCS861001R0081
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

8A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

50kA

Series

S801S

Terminal Type

Cage Terminal with Captive Screw

IP Rating

IP20

Height

95mm

Width

27mm

Depth

82.5mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2, UL 1077

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH
The ABB High Performance Circuit Breaker is designed to provide reliable protection for industrial applications. With a maximum breaking capacity of 50kA at 240/415V, this 1 pole MCB has thermal and electromechanic tripping mechanisms for overload and short circuit protection. Compliant with IEC/EN standards, the MCB is suitable for voltages up to 400/690V, offering fast arc extinction to secure your application.

IP20 protection rated

RoHS and REACH compliant

Overload and short circuit protection

IEC/EN 60947-2 and IEC/EN 60898-1 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy