ABB S801S Miniature Circuit Breaker, 1-Pole, 8A, Type K, 400V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

€115.04

(exc. VAT)

€141.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€115.04

*price indicative

RS Stock No.:
140-520
Mfr. Part No.:
2CCS861001R0407
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

8A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Breaking Capacity

50kA

Mount Type

DIN Rail

Series

S801S

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

UNSPSC 39121603, CMRT, EN45555, ETIM 9 EC000042, IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077

Width

27mm

Height

95mm

Depth

82.5mm

Tripping Mechanism

Thermal, Electromechanic

COO (Country of Origin):
CH
The ABB High Performance MCB is a 1 pole circuit breaker with a K characteristic, offering a maximum breaking capacity of 50kA at 240/415V. It features both thermal and electromechanical tripping mechanisms for overload and short circuit protection. Compliant with IEC/EN standards, this MCB is suitable for industrial applications worldwide, with a wide range of accessories available for added convenience and safety.

IP20 protection rated

RoHS and REACH compliant

Overload and short circuit protection

IEC/EN 60947-2 and IEC/EN 60898-1 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy