ABB S803N Miniature Circuit Breaker, 3-Pole, 50A, Type B, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-483
- Mfr. Part No.:
- 2CCS893001R0505
- Manufacturer:
- ABB
Subtotal (1 unit)*
€276.20
(exc. VAT)
€339.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €276.20 |
*price indicative
- RS Stock No.:
- 140-483
- Mfr. Part No.:
- 2CCS893001R0505
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 690V ac | |
| Breaking Capacity | 36kA | |
| Series | S803N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 81mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 690V ac | ||
Breaking Capacity 36kA | ||
Series S803N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 81mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Depth 82.5mm | ||
Height 95mm | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 3-pole circuit breaker with a B-characteristic. It has a maximum breaking capacity of 36kA at 240/415V and can be used for voltages up to 400/690V. MCB is ideal for residential, commercial, and industrial applications, with approvals for worldwide use. It features both thermal and electromechanic tripping mechanisms for overload and short circuit protection, ensuring a secure application with fast arc extinction.
Suitable for residential commercial and industrial applications
Multiple approvals for global use
Includes thermal and electromechanic tripping mechanisms for protection
Fast arc extinction for added safety
Flexible connection options with cage terminals
Related links
- ABB S803N Miniature Circuit Breaker 50A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 50A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 25A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 10A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 20A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 16A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity