ABB S803N Miniature Circuit Breaker, 3-Pole, 50A, Type D, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-500
- Mfr. Part No.:
- 2CCS893001R0501
- Manufacturer:
- ABB
Subtotal (1 unit)*
€292.92
(exc. VAT)
€360.29
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €292.92 |
*price indicative
- RS Stock No.:
- 140-500
- Mfr. Part No.:
- 2CCS893001R0501
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 690V ac | |
| Breaking Capacity | 36kA | |
| Series | S803N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 1m | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Depth | 82.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 690V ac | ||
Breaking Capacity 36kA | ||
Series S803N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 1m | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Depth 82.5mm | ||
- COO (Country of Origin):
- CH
The ABB high-performance miniature circuit breaker (MCB) is designed for residential, commercial, and industrial applications. It offers a rated current of 50A and has a maximum breaking capacity of 36kA. MCB is a reliable and efficient circuit protection device suitable for various voltage settings, including DC. With both thermal and electromechanic tripping mechanisms, it ensures overload and short circuit protection while complying with international standards like IEC/EN 60898-1 and IEC/EN 60947-2.
3-pole circuit breaker with D-Characteristic
Rated operational voltage up to 400/690V
Maximum breaking capacity of 36kA
Complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards
Suitable for residential commercial and industrial applications
Related links
- ABB S803N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 20A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 16A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 10A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 50A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 50A 690V ac AC, 36 kA Breaking Capacity