ABB S804C Miniature Circuit Breaker, 4-Pole, 16A, Type K, 415V ac AC, 440 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-494
- Mfr. Part No.:
- 2CCS884001R0467
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€339.64
(exc. VAT)
€417.76
(inc. VAT)
- RS Stock No.:
- 140-494
- Mfr. Part No.:
- 2CCS884001R0467
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 25kA | |
| Series | S804C | |
| Terminal Type | Cage Type | |
| IP Rating | IP20 | |
| Width | 106mm | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 25kA | ||
Series S804C | ||
Terminal Type Cage Type | ||
IP Rating IP20 | ||
Width 106mm | ||
Height 95mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 4-pole circuit breaker with a K-Characteristic and a rated current of 16 A. Compliant with IEC/EN standards, it offers a maximum breaking capacity of 25kA and can be used for residential, commercial, and industrial applications worldwide.
4-pole High Performance Circuit breaker with K-Characteristic
Thermal and electromechanical tripping mechanisms
Current limiting device with maximum breaking capacity of 25kA
Compliant with IEC/EN standards for reliable performance
Versatile use for various applications
High breaking capacity for efficient protection
Global approvals ensure usability worldwide
Enhanced safety for secure operations
Related links
- ABB S804C Miniature Circuit Breaker 13A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 24A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 20A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 13A 415V ac AC 25 kA Breaking Capacity
