ABB S804C Miniature Circuit Breaker, 4-Pole, 20A, Type K, 415V ac AC, 440 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-499
- Mfr. Part No.:
- 2CCS884001R0487
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€339.64
(exc. VAT)
€417.76
(inc. VAT)
- RS Stock No.:
- 140-499
- Mfr. Part No.:
- 2CCS884001R0487
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 25kA | |
| Series | S804C | |
| Terminal Type | Cage Type | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1, UL 1077 | |
| Width | 106mm | |
| Depth | 82.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 25kA | ||
Series S804C | ||
Terminal Type Cage Type | ||
IP Rating IP20 | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1, UL 1077 | ||
Width 106mm | ||
Depth 82.5mm | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 4-pole circuit breaker with a K-Characteristic. It features a cage terminal and a rated current of 20 A, with a maximum breaking capacity of 25kA at 240/415V. Suitable for voltages up to 254/440V, it offers both thermal tripping for overload protection and electromechanic tripping for short circuit protection. Compliant with IEC/EN standards, it is ideal for residential, commercial, and industrial applications globally.
K-Characteristic for reliable circuit protection
Suitable for voltages up to 254/440V and in DC
Complies with IEC/EN standards for residential commercial and industrial applications
Thermal and electromechanical tripping mechanisms for overload and short circuit protection
Extensive range of accessories available for added convenience
Related links
- ABB S804C Miniature Circuit Breaker 13A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 24A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 13A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
