ABB S804C Miniature Circuit Breaker, 4-Pole, 20A, Type D, 415V ac AC, 500 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-507
- Mfr. Part No.:
- 2CCS884001R0201
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€195.56
(exc. VAT)
€240.54
(inc. VAT)
- RS Stock No.:
- 140-507
- Mfr. Part No.:
- 2CCS884001R0201
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 25kA | |
| Series | S804C | |
| Terminal Type | Cage Type | |
| IP Rating | IP20 | |
| Width | 106mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 25kA | ||
Series S804C | ||
Terminal Type Cage Type | ||
IP Rating IP20 | ||
Width 106mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Depth 82.5mm | ||
Height 95mm | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 4-pole circuit breaker with a D-Characteristic, cage terminal, and a rated current of 20 A. It is a current limiting device with a maximum breaking capacity of 25kA at 240/415V, suitable for residential, commercial, and industrial applications. Compliant with IEC/EN standards, this MCB offers overload and short circuit protection with fast arc extinction, ensuring the safety of your applications.
4-pole High Performance Circuit breaker
Rated current of 20 A
Maximum breaking capacity of 25kA at 240 or 415 V
Compliant with IEC/EN standards
Effective protection for your electrical circuits
Secure your applications with reliable performance
Wide range of approvals for global usage
Related links
- ABB S804C Miniature Circuit Breaker 20A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 25A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 20A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
