ABB S802N Miniature Circuit Breaker, 2-Pole, 16A, Type C, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-550
- Mfr. Part No.:
- 2CCS892001R0164
- Manufacturer:
- ABB
Subtotal (1 unit)*
€169.50
(exc. VAT)
€208.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.50 |
*price indicative
- RS Stock No.:
- 140-550
- Mfr. Part No.:
- 2CCS892001R0164
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 36kA | |
| Series | S802N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Width | 54mm | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 36kA | ||
Series S802N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Width 54mm | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
- COO (Country of Origin):
- CH
ABB S802N Series MCB, 16A Current Rating, 690V Rated AC Voltage - 2CCS892001R0164
The S802N-C16 is a 2-pole Miniature Circuit Breaker (MCB) designed for operational excellence in both commercial and industrial environments. With a width of 54mm and a length of 82.5mm, this high breaking capacity MCB provides a current rating of 16A. Compliant with IEC/EN standards, it is suitable for voltages of up to 690V and is designed for DIN rail mounting.
Features & Benefits
• Current limiting device with 36kA breaking capacity for safety
• Thermal electromechanical tripping mechanisms enhance protection
• Compatible with a wide voltage range for versatile applications
• Easy installation on standard DIN rails for convenience
• Robust design ensures durability in demanding conditions
• Multiple approvals facilitate global usage across applications
Applications
• Ideal for circuit protection in industrial machinery
• Perfect for commercial electrical systems to prevent overload
• Reliable in residential for enhanced safety
• Suitable for installations requiring high voltage handling
• Effective in scenarios demanding rapid arc extinction
What is the importance of the tripping characteristics in this device?
The thermal electromechanical tripping allows for effective overload protection while swiftly responding to short-circuit conditions, ensuring that electrical systems are safeguarded against potential damage.
How does the breaking capacity of this unit ensure operational safety?
With a maximum breaking capacity of 36kA, it can effectively handle fault currents, preventing damage to connected loads and ensuring system integrity in the event of electrical faults.
Can this circuit breaker be used in DC applications?
Yes, it is designed to operate safely with DC voltages as well as AC voltages, making it versatile for various electrical systems, including renewable energy installations.
What are the benefits of mounting this device on a DIN rail?
Mounting on a DIN rail simplifies installation and allows for organised wiring in control panels while providing ease of access for maintenance or adjustments.
What type of terminals are used for connections?
The device features screw terminals that accommodate both flexible and rigid wiring, ensuring secure and reliable connections for optimal performance.
Related links
- ABB S802N Miniature Circuit Breaker 16A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 50A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 25A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 13A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N S802N Miniature Circuit Breaker 16A 690V ac AC, 36 kA Breaking Capacity