ABB S802N Miniature Circuit Breaker, 2-Pole, 50A, Type C, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-705
- Mfr. Part No.:
- 2CCS892001R0504
- Manufacturer:
- ABB
Subtotal (1 unit)*
€189.44
(exc. VAT)
€233.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.44 |
*price indicative
- RS Stock No.:
- 140-705
- Mfr. Part No.:
- 2CCS892001R0504
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V ac | |
| Breaking Capacity | 36kA | |
| Series | S802N | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Height | 95mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 50A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V ac | ||
Breaking Capacity 36kA | ||
Series S802N | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Height 95mm | ||
Width 54mm | ||
- COO (Country of Origin):
- CH
The ABB high-performance circuit breaker is a 2-pole device with a C-characteristic. With a maximum breaking capacity of 36kA at 240/415V, it is designed for voltages up to 400/690V and can be used in residential, commercial, and industrial applications. Featuring both thermal and electromechanic tripping mechanisms, this circuit breaker ensures overload and short circuit protection. With approvals from IEC/EN 60898-1 and IEC/EN 60947-2is a reliable solution for securing your application.
2-pole high performance circuit breaker with C-characteristic
Maximum breaking capacity of 36kA at 240 or 415 V
Designed for voltages up to 400/690V
Thermal and electromechanic tripping mechanisms for overload and short circuit protection
Compliance with IEC/EN 60898-1 and IEC/EN 60947-2 standards
Suitable for residential commercial and industrial applications
Related links
- ABB S802N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 16A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 25A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 13A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 50A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 50A 690V ac AC, 36 kA Breaking Capacity