ABB S802S S802S Miniature Circuit Breaker, 2-Pole, 8A, Type K, 690V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-554
- Mfr. Part No.:
- 2CCS862001R0407
- Manufacturer:
- ABB
Subtotal (1 unit)*
€257.96
(exc. VAT)
€317.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.96 |
*price indicative
- RS Stock No.:
- 140-554
- Mfr. Part No.:
- 2CCS862001R0407
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 8A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Range | S802S | |
| Series | S802S | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | UL 1077, IEC/EN 60947-2, IEC/EN 60898-1 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 8A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Range S802S | ||
Series S802S | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals UL 1077, IEC/EN 60947-2, IEC/EN 60898-1 | ||
Height 95mm | ||
Depth 82.5mm | ||
Tripping Mechanism Thermal, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB High Performance MCB is a 2 pole circuit breaker with a K characteristic, suitable for industrial applications. With a maximum breaking capacity of 50kA at 240/415V, it offers reliable overload and short circuit protection. Compliant with IEC/EN standards, it can be used worldwide and features a fast arc extinction for enhanced application security.
IP20 protection rated
RoHS and REACH compliant
Overload and short circuit protection
IEC/EN 60947-2 and IEC/EN 60898-1 certified
Related links
- ABB S802S S802S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity
- ABB S802S S802S Miniature Circuit Breaker 40A 500 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 6A 690V ac AC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 6A 690V ac AC, 50 kA Breaking Capacity
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking Capacity