ABB S802S Miniature Circuit Breaker, 2-Pole, 8A, Type B, 690V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-683
- Mfr. Part No.:
- 2CCS862001R0085
- Manufacturer:
- ABB
Subtotal (1 unit)*
€203.92
(exc. VAT)
€250.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €203.92 |
*price indicative
- RS Stock No.:
- 140-683
- Mfr. Part No.:
- 2CCS862001R0085
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 8A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Series | S802S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Depth | 82.5mm | |
| Width | 54mm | |
| Tripping Mechanism | Anaerobic Adhesive, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 8A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Series S802S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Depth 82.5mm | ||
Width 54mm | ||
Tripping Mechanism Anaerobic Adhesive, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB High Performance MCB is a reliable 2 pole circuit breaker with B characteristic and a rated current of 8 A. It offers maximum breaking capacity of 50kA at 240/415V, suitable for industrial applications. With both thermal and electromechanic tripping mechanisms.
IP20 protection rated
RoHS and REACH compliant
Overload and short circuit protection
IEC/EN 60947-2 and IEC/EN 60898-1 certified
Related links
- ABB S802S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity
- ABB S802S S802S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity
- ABB S802S S802S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 6A 690V ac AC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 6A 690V ac AC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 13A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 16A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 20A 500 V dc DC, 50 kA Breaking Capacity