ABB S401M Miniature Circuit Breaker, 1-Pole, 32A, Type C, 524V ac AC, 12 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 140-711
- Mfr. Part No.:
- 2CCS571001R0324
- Manufacturer:
- ABB
Subtotal (1 unit)*
€50.58
(exc. VAT)
€62.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.58 |
*price indicative
- RS Stock No.:
- 140-711
- Mfr. Part No.:
- 2CCS571001R0324
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 524V ac | |
| Rated DC Voltage | 12V dc | |
| Breaking Capacity | 15kA | |
| Series | S401M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 91mm | |
| Width | 18mm | |
| Depth | 82mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 524V ac | ||
Rated DC Voltage 12V dc | ||
Breaking Capacity 15kA | ||
Series S401M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 91mm | ||
Width 18mm | ||
Depth 82mm | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is a current limiting MCB with delayed thermal tripping for overload protection and electromechanic tripping for short circuit protection. It has a breaking capacity of up to 10 kA at 240/415 V AC and a rated current of 32 A. Compliant with IEC/EN standards, it offers features like screw terminals, energy limiting class 3, and a bi-directional cylinder-lift terminal design for failsafe connections.
IP20 protection rated
RoHS and REACH compliant
IEC/EN 60898-1 certified
Related links
- ABB S401M Miniature Circuit Breaker 32A 254V ac AC 15 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 32A 12V ac AC, 12 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 32A 12V ac AC 10 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 20A 254V ac AC 15 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 40A 254V ac AC 15 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 63A 254V ac AC 15 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 63A 254V ac AC 15 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 40A 254V ac AC 15 kA Breaking Capacity