ABB S801N Miniature Circuit Breaker, 1-Pole, 32A, Type C, 400V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-873
- Mfr. Part No.:
- 2CCS891001R0324
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 140-873
- Mfr. Part No.:
- 2CCS891001R0324
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 36kA | |
| Mount Type | Cage | |
| Series | S801N | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP40 | |
| Width | 27mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Tripping Mechanism | Anaerobic Adhesive, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 36kA | ||
Mount Type Cage | ||
Series S801N | ||
Terminal Type Cage Terminal | ||
IP Rating IP40 | ||
Width 27mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 95mm | ||
Depth 82.5mm | ||
Tripping Mechanism Anaerobic Adhesive, Electromechanic | ||
- COO (Country of Origin):
- CH
ABB S800N Series Miniature Circuit Breaker, 32A Current, Type C Tripping Characteristics - 2CCS891001R0324
This miniature circuit breaker provides overcurrent protection for single-phase installations and is intended for DIN-rail mounting. It operates on alternating systems up to 400V AC and is also rated for DC applications up to 690V. The device combines thermal and electromechanical tripping to respond to both overloads and short-circuit conditions while offering selectable ingress protection levels for panel and enclosure use.
Features and Benefits:
• 36kA breaking capacity delivers robust short-circuit interruption
• 32A current rating supports moderate load distribution
• Type C tripping characteristic protects mainly against short-duration surges
• I/O reset actuator enables clear manual switching status
• Screw terminals provide secure conductor connection
• 32A current rating supports moderate load distribution
• Type C tripping characteristic protects mainly against short-duration surges
• I/O reset actuator enables clear manual switching status
• Screw terminals provide secure conductor connection
Applications
• Ideal for protecting lighting and motor circuits with inrush currents
• Used with DIN-rail systems in modular electrical panels
• Can be used for AC and DC control circuits up to rated voltages
• Used with DIN-rail systems in modular electrical panels
• Can be used for AC and DC control circuits up to rated voltages
What pole configuration does it use?
It is configured as a single-pole device to interrupt one phase conductor.
How is the device mounted in an installation?
The unit mounts directly onto a standard DIN rail for tool-assisted installation.
Which standards define its electrical performance?
Performance aligns with IEC/EN 60898-1 and IEC/EN 60947-2 specifications.
What type of tripping mechanism responds to faults?
A combined thermal element for overloads and an electromechanical mechanism for Rapid fault clearance.
What ingress protection options are available?
It is supplied with ratings of IP20 and IP40 for different enclosure needs.
Related links
- ABB S801N Miniature Circuit Breaker 32A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 8A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 40A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 6A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 16A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 25A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 20A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 63A 400V ac AC, 36 kA Breaking Capacity