ABB S800 2CCS Miniature Circuit Breaker, 1-Pole, 6A, Type D, 240V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-889
- Mfr. Part No.:
- 2CCS861001R0061
- Manufacturer:
- ABB
Subtotal (1 unit)*
€113.42
(exc. VAT)
€139.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.42 |
*price indicative
- RS Stock No.:
- 140-889
- Mfr. Part No.:
- 2CCS861001R0061
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Range | S800 | |
| Series | 2CCS | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 27mm | |
| Standards/Approvals | CMRT, EN45555, ETIM 9 EC000042, IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Range S800 | ||
Series 2CCS | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 27mm | ||
Standards/Approvals CMRT, EN45555, ETIM 9 EC000042, IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603 | ||
Depth 82.5mm | ||
Height 95mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit breaker is a 1 pole High Performance Circuit breaker with D characteristic, with cage terminal and a rated current of 6 A. It is a current limiting device with a maximum breaking capacity of 50kA at 240/415V. It can be used for voltages up to 400/690V and in DC as well. It has two different tripping mechanisms, the thermal tripping mechanism and the electromechanic tripping mechanism.
Overload and short circuit protection
Complies with UL 1077 and IEC/EN 60947-2
Related links
- ABB S800S Miniature Circuit Breaker 6A 240V ac AC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 6A 240V ac AC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 6A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 6A 690V ac AC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 6A 690V ac AC, 50 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 6A 240V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 15 kA Breaking Capacity