ABB S804S Miniature Circuit Breaker, 4-Pole, 6A, Type D, 690V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-283
- Mfr. Part No.:
- 2CCS864001R0061
- Manufacturer:
- ABB
Subtotal (1 unit)*
€445.28
(exc. VAT)
€547.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €445.28 |
*price indicative
- RS Stock No.:
- 140-283
- Mfr. Part No.:
- 2CCS864001R0061
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 690V ac | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Series | S804S | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP40 | |
| Width | 106mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Tripping Mechanism | Anaerobic Adhesive, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 690V ac | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Series S804S | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP40 | ||
Width 106mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Height 95mm | ||
Depth 82.5mm | ||
Tripping Mechanism Anaerobic Adhesive, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB high-performance circuit breaker is a 4-pole device with a rated current of 6A. It offers both thermal and electromechanic tripping mechanisms for overload and short circuit protection, complying with various international standards. With a maximum breaking capacity of 50kA at 240/415V, this circuit breaker is suitable for industrial applications and provides secure arc extinction for enhanced safety.
4-pole high-performance circuit breaker with D-Characteristic
Rated current of 6A with maximum breaking capacity of 50kA at 240 or 415 V
Thermal tripping mechanism for overload protection
Electromechanic tripping mechanism for short circuit protection
Compliance with IEC/EN 60947-2 and other international standards
Extensive range of accessory options for added convenience
Related links
- ABB S804S Miniature Circuit Breaker 6A 690V ac AC, 50 kA Breaking Capacity
- ABB S804S S804S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity
- ABB S804S S804S Miniature Circuit Breaker 6A 690V ac AC, 50 kA Breaking Capacity
- ABB S804S S804S Miniature Circuit Breaker 6A 690V ac AC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 6A 690V ac AC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 6A 690V ac AC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 8A 690V ac AC, 50 kA Breaking Capacity